APX803-44SAG-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: APX803-44SAG-7
Secondary Manufacturer Part#: APX803-44SAG-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 200 ms | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 200 ms | ||
| 4.45 V | ||
| 4.31 V | ||
| 2.5, 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 30 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low/Open Drain | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 2.9 x 1.3 x 1 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| SOT-23 | ||
| 5.5 V | ||
| 1.1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |