AP8801SG-13
Conv DC-DC Single Step Down 8V to 48V 8-Pin SOP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: AP8801SG-13
Secondary Manufacturer Part#: AP8801SG-13
- RoHS 10 Compliant
- Tariff Charges
The AP8801SG-13 is a step-down DC-to-DC Converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8 to 48V. Series connection of the
- High efficiency up to 92%
- LED driving current up to 500mA
- PWM/DC input for dimming control
- Built-in output open-circuit protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 105 °C | ||
| Fixed | ||
| 8SOP | ||
| 8 | ||
| 4.95 x 3.95 x 1.5 mm | ||
| SOP | ||
| 500 kHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |