AP74700QW6-7
Ideal Diode Controller, 3.2 V to 65 V, 6 Pins, SOT-26
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: AP74700QW6-7
Secondary Manufacturer Part#: AP74700QW6-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-26 | ||
| Surface Mount | ||
| Ideal Diode Controller | ||
| 6 | ||
| 125 °C | ||
| -40 °C | ||
| 65 V | ||
| 3.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |