AP7381-50Y-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7381-50Y-13
Secondary Manufacturer Part#: AP7381-50Y-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1V @ 100mA | ||
| SOT-89 | ||
| Surface Mount | ||
| 40 V | ||
| 3.3 V | ||
| 3.3 to 40 V | ||
| 125 °C/W | ||
| Matte Tin | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 °C | ||
| 0.0025 mA | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| 150mA | ||
| Fixed | ||
| 5 V | ||
| 5V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive Output | ||
| 4.5 x 2.5 x 1.5 mm | ||
| 5V 150mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-89 | ||
| 1@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |