PDP SEO Portlet

AP7381-50SA-7

LDO Regulator Pos 5V 150mA 3-Pin SOT-23 SMD T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7381-50SA-7
Secondary Manufacturer Part#: AP7381-50SA-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP7381-50SA-7 is a positive voltage regulator IC. It has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Applications include E-meters, battery-powered equipments, laptops, palmtops, notebook computers, portable information appliances.

  • Low ground current, high output voltage accuracy
  • Compatible with low ESR ceramic capacitor
  • Excellent line/load regulation, thermal shutdown function
  • Short current protection
  • Supply input voltage range from 3.3 to 40V
  • Line regulation is 0.05%/V typ at VOUT + 2V = VIN = 40V, IOUT=10mA
  • Dropout voltage is 1000mV typ at IOUT=100mA at VOUT=3.3V
  • Output voltage temperature coefficient is ±100ppm/°C typ at IOUT=100µA, -40oC = TJ = +125°C
  • 5V output voltage, SOT23 package
  • Operating junction temperature range from -40 to +125ºC

Technical Attributes

Find Similar Parts

Description Value
40 V
3.3 V
1
3
125 °C
-40 °C
5V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08298
6000+
$0.07965
9000+
$0.07632
15000+
$0.07596
30000+
$0.07533
75000+
$0.07470
150000+
$0.07246