PDP SEO Portlet

AP7375Q-50W5-7

LDO Voltage Regulator, Fixed, 3 V to 45 V, Single Output, 1.2 V Drop, 5 V , 350 mA , 5 Pins, SOT-25

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7375Q-50W5-7
Secondary Manufacturer Part#: AP7375Q-50W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.2V @ 300mA
SOT-25
Surface Mount
45 V
3 V
1
5
125 °C
-40 °C
350mA
Fixed
5V
Positive Output
5V 350mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000