PDP SEO Portlet

AP7366EA-W5-7

LDO Voltage Regulator, Adjustable, 2.2 V to 6 V, Single Output, 800 mV to 5 V, 600 mA, 5 Pins, SOT-25

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7366EA-W5-7
Secondary Manufacturer Part#: AP7366EA-W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Surface Mount
6 V
2.2 V
1
5
85 °C
-40 °C
600mA
Adjustable
5V
800mV
Positive Output
Adj 600mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000