AP7361C-Y5-13
LDO CMOS HICURR SOT89-5 T&R 2.5K
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7361C-Y5-13
Secondary Manufacturer Part#: AP7361C-Y5-13
- RoHS 10 Compliant
- Tariff Charges
Ultra-low dropout linear regulator with enable. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. The characteristics of the low dropout voltage and low quiescent current make it suitable for low to medium p
- High PSRR: 75dB at 1KHz
- Fold-back short circuit protection: 400mA
- Thermal shutdown function
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.2 V | ||
| 1 | ||
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| Adj 1A LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |