AP7361C-33E-13
LDO Regulator Pos 3.3V 1A 3-Pin SOT-223 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7361C-33E-13
Secondary Manufacturer Part#: AP7361C-33E-13
- RoHS 10 Compliant
- Tariff Charges
Switching noise can threaten performance in many applications. Our high current LDOs, up to 3A, provide clean, accurate, and efficient power for heavy, sensitive loads. Additional high-PSRR featured LDOs eliminate ripple, offer high output accuracy (1% max), and deliver low dropout of 330mV and below.
- Wide input voltage range: 2.2V - 6V
- 150mV Very Low Dropout at 300mA Load
- 500mV Very Low Dropout at 1A Load
- Low Quiescent Current (IQ): 70µA Typical
- Adjustable Output Voltage Range: 1V to 5.0V
- Fixed Output Options: 1V to 3.3V
- Very Fast Transient Response
- High PSRR
- Accurate Voltage Regulation
- Current Limiting and Short Circuit Protection
- Thermal Shutdown Protection
- Stable with Ceramic Output Capacitor = 2.2µF
- Ambient Temperature Range -40°C to +85°C
- Available in “Green” Molding Compound (No Br, Sb)
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 340mV @ 1A | ||
| SOT-223 | ||
| Surface Mount | ||
| 6 V | ||
| 2.2 V | ||
| 2.2 to 6 V | ||
| 110 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 1 % | ||
| 260 °C | ||
| 0.14@300mA V | ||
| 0.08 mA | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| 1A | ||
| Fixed | ||
| 3.3 V | ||
| 3.3V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive Output | ||
| 6.5 x 3.5 x 1.6 mm | ||
| 3.3V 1A LDO Voltage Regulators | ||
| 0.808 V | ||
| Industrial | ||
| SOT-223 | ||
| 0.34@1A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |