AP7345D-1833RH4-7
LDO Voltage Regulator, Fixed, 1.7 V to 5.25 V, Dual Output, 300 mV Drop, 220 mV Drop, 1.8 V, 3.3 V, 300 mA, 8 Pins, X2-DFN
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7345D-1833RH4-7
Secondary Manufacturer Part#: AP7345D-1833RH4-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300mV @ 300mA, 220mV @ 300mA | ||
| X2-DFN | ||
| Surface Mount | ||
| 5.25 V | ||
| 1.7 V | ||
| 2 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 300mA | ||
| Fixed | ||
| 1.8V, 3.3V | ||
| Positive Output | ||
| 1.8V/3.3V 300mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |