AP7343Q-09W5-7
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7343Q-09W5-7
Secondary Manufacturer Part#: AP7343Q-09W5-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.25 V | ||
| 1.7 V | ||
| 1.7 to 5.25 V | ||
| 179 °C/W | ||
| 52 °C/W | ||
| Matte Tin | ||
| 0.1 %/V | ||
| 30 mV | ||
| 260 °C | ||
| 0.82@300mA V | ||
| 400 mW | ||
| 60 uA | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 | ||
| Fixed | ||
| 0.9 V | ||
| 5SOT-25 | ||
| 5 | ||
| Positive Output | ||
| 3 x 1.6 x 1.1 mm | ||
| Automotive | ||
| SOT-25 | ||
| 0.51@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |