AP7331-25SNG-7
LDO Regulator Pos 2.5V 0.3A 6-Pin DFN EP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7331-25SNG-7
Secondary Manufacturer Part#: AP7331-25SNG-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| DFN-EP | ||
| 6 V | ||
| 2 V | ||
| 6 to 2 V | ||
| 167 °C/W | ||
| Gold | ||
| 0.2 %/V | ||
| 0.6 % | ||
| 260 | ||
| 0.55@300mA V | ||
| 0.075 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 2.5 V | ||
| 6DFN EP | ||
| 6 | ||
| Positive Output | ||
| 2 x 2 x 0.57 mm | ||
| DFN EP | ||
| 0.3@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |