AP7313-33SAG-7
LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7313-33SAG-7
Secondary Manufacturer Part#: AP7313-33SAG-7
- RoHS 10 Compliant
- Tariff Charges
The AP7313 is a 150mA, fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry.The characteristics of low dropout voltage and low quiescent current make
- 150mA Low Dropout Regulator in 3-pin package
- Very low IQ over full load: 65µA
- Wide input voltage range: 2V to 6V
- Fixed output options: 1.0V to 3.3V
- PSRR: 65dB at 100Hz
- Fast start-up time: 80µs
- Stable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2 V | ||
| 6 to 2 V | ||
| 207 °C/W | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 0.6 % | ||
| 260 | ||
| 0.3@150mA V | ||
| 0.075 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3.3 V | ||
| 3SOT-23 | ||
| 3 | ||
| Positive | ||
| 2.9 x 1.3 x 1 mm | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| SOT-23 | ||
| 0.15@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |