PDP SEO Portlet

AP64501SP-13

3.8V to 40V Input 5A Low IQ Synchronous Buck Converter with Programmable Soft-Start Time 8-Pin SOIC

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP64501SP-13
Secondary Manufacturer Part#: AP64501SP-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP64501SP-13 is a synchronous buck converter. The device fully integrates a 45mohm high-side power MOSFET and a 20mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of peak current mode control. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. The AP64501 also features frequency spread spectrum (FSS) with a switching frequency jitter of ±6%, which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. Applications include 5V, 12V, and 24V distributed power bus supplies, power tools and laser printers, white goods and small home appliances, home audio, network systems, consumer electronics, general-purpose point of load.

  • Up to 85% efficiency at 5mA light load
  • Proprietary gate driver design for best EMI reduction
  • Low-dropout (LDO) mode, precision enable threshold to adjust UVLO
  • Undervoltage lockout (UVLO), output overvoltage protection (OVP)
  • Cycle-by-cycle peak current limit, thermal shutdown
  • Supply voltage range from 3.8 to 40V
  • Output voltage is 39V max at TA=+25°C
  • Shutdown supply current is 1µA typ at VEN=0V, TJ=+25°C, VIN=12V
  • Operating ambient temperature range from -40 to 85°C
  • SO-8EP package

Technical Attributes

Find Similar Parts

Description Value
85 %
SOIC-EP
Surface Mount
40 V
3.8 V
1
8
85 °C
-40 °C
5A
Adjustable
40V
800mV
570 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: null
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.87750
8000+
$0.85118
12000+
$0.82485