PDP SEO Portlet

AP64060QWU-7

Converter DC to DC Single Synchronous Buck 4.5V to 40V 6-Pin TSOT T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP64060QWU-7
Secondary Manufacturer Part#: AP64060QWU-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP64060QWU-7 is a 600mA, synchronous buck converter with a wide input voltage range. The device fully integrates a 600mohm high-side power MOSFET and a 300mohm low side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP64060Q device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network. The AP64060Q design is optimized for Electromagnetic Interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Typical applications include 5V, 12V, and 24V distributed power bus supplies, eMeter, automotive, white goods and small home appliances, FPGA, DSP and ASIC supplies and general purpose point of load.

  • Less than 0.1% output ripple at 12V
  • VIN supply voltage range from 4.5V to 40V
  • 90µA low quiescent current (PFM)
  • 2.2MHz switching frequency
  • Proprietary gate driver design for best EMI reduction
  • Precision enable threshold to adjust UVLO
  • UVLO, OVP, Cycle-by-Cycle Peak Current Limit and thermal shutdown protection circuitry
  • AEC-Q100 qualified, device temperature grade 1: -40°C to +125°C TA
  • Device HBM ESD classification level H2
  • Device CDM ESD classification level C5

Technical Attributes

Find Similar Parts

Description Value
82 %
40 V
4.5 V
Matte Tin
260 °C
40 V
4.5 V
Surface Mount
1
6
1
4.5 to 40 V
-40 to 125 °C
125 °C
600 mA
Adjustable
0.8 to 26 V
6TSOT-26
6
2.9 x 1.6 x 0.9 mm
Automotive
TSOT
2 MHz
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000