AP4310AUMTR-AG1
OP Amp Dual GP 36V 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: AP4310AUMTR-AG1
Secondary Manufacturer Part#: AP4310AUMTR-AG1
- RoHS 10 Compliant
- Tariff Charges
The AP4310A is a monolithic IC specifically designed to regulate the output current and voltage levels of switching battery chargers and power supplies.The device contains two Op Amps and a 2.5V precision shunt voltage reference. Op Amp 1 is designed for voltage control with its no inverting input internally connected to the output of the shunt regulator. Op Amp 2 is for current control with both inputs uncommitted. The IC offers the power converter designer a control solution that features increased precision with a corresponding reduction in system complexity and cost.
- OP Amp: Input Offset Voltage: 0.5mV
- Supply Current: 75µA per OP Amp at 5.0V Supply Voltage
- Unity Gain Bandwidth:1MHz
- Output Voltage Swing: 0 to VCC-1.5V
- Power Supply Range: 3 to 36V
- Voltage Reference:
- Fixed Output Voltage Reference: 2.5V
- Reference Voltage Tolerance :±0.4%
- Sink Current Capability: 0.05 to 80mA
- Typical Output Impedance: 0.2O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 0.15@5V uA | ||
| 3@5V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 0.25@5V@-40C to 105C mA | ||
| 3.6, 1.42, 1.8 V | ||
| -40 to 105 °C | ||
| 8SOIC | ||
| 8 | ||
| Single Supply | ||
| 5.1(Max) x 4(Max) x 1.45(Max) | ||
| No | ||
| No | ||
| SOIC | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 0.5@18V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8541100050 |