AP3036BKTR-G1
LED Driver DC/DC, Boost (Step Up), Non Isolated, 2.5 V to 16 V, 550 mA, 30 V, 1 MHz, 6 Pins, SOT-26
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
电源管理, 驱动器和控制器, 直流/直流 LED 驱动器
Avnet Manufacturer Part #: AP3036BKTR-G1
Secondary Manufacturer Part#: AP3036BKTR-G1
- RoHS 10 Compliant
- Tariff Charges
The AP3036B is an inductor-based DC/DC converter designed to drive up to eight white LEDs in series for backlight. Only one feedback resistor is needed to control the LED current and obtain required brightness.A constant frequency 1.0MHz PWM control schem
- Inherently Uniform LED Current
- High Efficiency up to 84%
- No Need for External Schottky Diode
- Output Over-voltage Protection (OVP)
- Fixed 1.0MHz Switching Frequency
- Uses Tiny 1mm Tall Inductor
- Requires
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 V | ||
| 2.5 V | ||
| 3 V | ||
| PWM | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Constant Frequency | ||
| 6SOT-26 | ||
| 6 | ||
| 3.1(Max) x 1.7(Max) x 1.3(Max) | ||
| Industrial | ||
| SOT-26 | ||
| 1000 kHz | ||
| Boost (Step Up) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8541100050 |