PDP SEO Portlet

AP22966DC8-7

Power Switch 6A 14-Pin V-DFN3020 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP22966DC8-7
Secondary Manufacturer Part#: AP22966DC8-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP22966 is an integrated dual N-channel load switch which features an adjustable slew rate that can be set using an external capacitor independently for each channel. The N-Channel MOSFETs have a typical RON of 18mO, enabling current handling capability of up to 6A. Both channels can independently be controlled with low voltage logic signals.AP22966 is designed to operate from 0.8V to 5.5V. The low quiescent supply current makes it ideal for use in battery powered distribution systems where power consumption is a concern.AP22966 is available in a standard Green V-DFN3020-14 package with exposed PAD for improved thermal performance and is RoHS compliant.

  • Integrated Dual Channel Load Switch
  • 0.8V to 5.5V Input Voltage Range
  • Low Typical RON of 18mO (VBIAS = 5V)
  • 6A Maximum Continuous Current per Channel
  • Very Low Quiescent Current
    • 60µA (Both Channels)
    • 45µA (Single Channel)
  • Per Channel Adjustable Slew Rate
  • Internal Quick Output Discharge (QOD)
  • Low Voltage Logic Enable
    • 1.2/1.8/2.5/3.3V Logic
  • Small Form Factor Package V-DFN3020-14
    • footprint of just 6mm2
  • Thermally Efficient Low Profile Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
6 A
0.8 to 5.5 V
Tin
260
6 A
Surface Mount
MSL 1 - Unlimited
2
14
2
25 mOhm
0.8 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
14V-DFN3020
14
3 x 2 x 0.78
VDFN
0.06 mA
0.017 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13027
6000+
$0.12858
9000+
$0.12693
15000+
$0.12533
30000+
$0.12223
75000+
$0.11929
150000+
$0.11648