AP22916BCA4-7
Power Load Distribution Switch, Active High, 1 Output, 5.5 V, 0.054 ohm, X1-WLB0808-4
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: AP22916BCA4-7
Secondary Manufacturer Part#: AP22916BCA4-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| X1-WLB0808 | ||
| 5.5 V | ||
| 1 | ||
| 1 | ||
| 4 | ||
| Active High | ||
| 280 mOhm | ||
| 85 °C | ||
| -40 °C | ||
| High Side | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |