PDP SEO Portlet

AP22802BW5-7

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP22802BW5-7
Secondary Manufacturer Part#: AP22802BW5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.7 A
SOT-25
5.5 V
2.7 to 5.5 V
Matte Tin
260
Surface Mount
5
1
-40 to 85 °C
85 °C
-40 °C
5SOT-25
5
3 x 1.6 x 1.1
Industrial
SOT-25
High Side Switch|USB Power Distribution Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: