PDP SEO Portlet

AP2210N-5.0TRG1

LDO Voltage Regulator, Fixed, 2.5 V to 13.2 V, Single Output, 250 mV Drop, 5 V, 300 mA, 3 Pins, SOT-23

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2210N-5.0TRG1
Secondary Manufacturer Part#: AP2210N-5.0TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP2210N-5.0TRG1 is a 300mA ULDO regulator that provides very low noise, ultra-low dropout voltage (typically 250mV at 300mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs; and in noise-sensitive applications, such as RF electronics. The AP2210 also features individual logic compatible enable/shutdown control inputs, a low power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. Applications include cellular phones, cordless phones, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.

  • Excellent ESR stability, low standby current
  • Tight load and line regulation, low temperature coefficient
  • Reverse current protection, logic-controlled enable
  • Output voltage accuracy is 1% max (variation from specified VOUT)
  • Output voltage temperature coefficient is 120µV/°C typ at -40°C = TJ = +125°C
  • Dropout voltage is 70mV max at IOUT=100µA, -40°C = TJ = +125°C
  • Standby current is 0.01µA typ at VEN = 0.4V (shutdown)
  • Output noise is 260nV/vHz typ at IOUT=50mA, COUT=2.2µF, 100pF from BYP to GND
  • 5V fixed output
  • SOT-23-3 package, -40°C to +85°C temperature range

Technical Attributes

Find Similar Parts

Description Value
1 %
250mV @ 300mA
SOT-23
Surface Mount
13.2 V
2.5 V
2.5 to 13.2 V
200 °C/W
Tin
4.5 mV
6 mV
260
0.4@300mA V
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
300mA mA
Fixed
5 V
5V V
3SOT-23
3
Positive Output
3.02(Max) x 1.7(Max) x 1.3(Max)
5V 300mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.25@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423900
Schedule B: 85423900
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000