PDP SEO Portlet

AP2210N-4.0TRG1

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2210N-4.0TRG1
Secondary Manufacturer Part#: AP2210N-4.0TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
13.2 V
2.5 V
2.5 to 13.2 V
200 °C/W
Tin
4.5 mV
6 mV
260
0.4@300mA V
Surface Mount
MSL 3 - 168 hours
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
4 V
3SOT-23
3
Positive
3.02(Max) x 1.7(Max) x 1.3(Max)
4V 300mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.25@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000