PDP SEO Portlet

AP2205-50W5-7

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2205-50W5-7
Secondary Manufacturer Part#: AP2205-50W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
360mV @ 150mA
SOT-25
Surface Mount
24 V
2.3 V
1
5
125 °C
-40 °C
200mA
Fixed
5V
Positive Output
5V 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000