AP2205-33YR-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP2205-33YR-13
Secondary Manufacturer Part#: AP2205-33YR-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 360mV @ 150mA | ||
| SOT-89 | ||
| Surface Mount | ||
| 24 V | ||
| 2.3 V | ||
| 1 | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| 200mA | ||
| Fixed | ||
| 3.3V | ||
| Positive Output | ||
| 3.3V 200mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |