AP2202K-3.3TRG1
LDO Voltage Regulator, 1 Output, Fixed, 2.5V to 13.2V in, 3.3V Out, 0.165V Drop, 0.15A out, SOT-23-5
- RoHS 10 Compliant
- Tariff Charges
AP2202K-3.3TRG1 is a 150mA ULDO regulator which provides very low noise, ultra-low dropout voltage (typically 165mV at 150mA), very low standby current (1µA maximum), and excellent power supply ripple rejection (PSRR 75dB at 100Hz). This device is used in battery-powered applications, such as handsets and PDAs, and in noise-sensitive applications, such as RF electronics. It also features logic-compatible enable/shutdown control inputs, a low-power shutdown mode for extended battery life, overcurrent protection, overtemperature protection, and reverse current protection. Applications include cellular phones, cordless phones, digital still cameras, wireless communicators, PDAs/palmtops, PC motherboards, and consumer electronics.
- Low standby current, tight load and line regulation
- Low temperature coefficient, overcurrent protection, thermal protection
- Reverse current protection, logic-controlled enable
- Output voltage temperature coefficient is 120µV/°C typ at -40°C = TJ = +125°C
- Standby current is 0.01µA typ at VEN = 0.4V (shutdown)
- Ripple rejection is 75dB typ at frequency = 100Hz, IOUT = 100µA
- Output noise is 260nV / vHz typ at IOUT = 50mA, COUT = 2.2µF, 100pF from BYP to GND
- 3.3V fixed output voltage
- SOT-23-5 package
- Temperature range from -40 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 165mV @ 150mA | ||
| SOT-23 | ||
| Surface Mount | ||
| 13.2 V | ||
| 2.5 V | ||
| 2.5 to 13.2 V | ||
| 200 °C/W | ||
| 0.05 %/V | ||
| 0.5 % | ||
| 260 | ||
| 0.275@150mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| 150mA mA | ||
| Fixed | ||
| 3.3 V | ||
| 3.3V V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 3.02(Max) x 1.7(Max) x 1.3(Max) | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| SOT-23 | ||
| 0.165@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |