PDP SEO Portlet

AP2191DWG-7

USB Power SW High Side Single 5.5V 2.1A 5-Pin SOT-25 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2191DWG-7
Secondary Manufacturer Part#: AP2191DWG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2191D are integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and is available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and undervoltage lockout functionality. A 7ms deglitch capability on the open-drain flag output prevents false overcurrent reporting and does not require any external components.All devices are available in SO-8, MSOP-8, MSOP-8EP, SOT25, and U-DFN2018-6 packages.

  • Single USB Port Power Switches with Output Discharge
  • Overcurrent and Thermal Protection
  • 2.1A Accurate Current Limiting
  • Fast Transient Response
  • Reverse Current Blocking
  • 90m? On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1µA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 4kV HBM, 300V MM
  • Active High (AP2191D) or Active Low (AP2181D) Enable
  • Ambient Temperature Range -40°C to +85°C
  • SOT25, SO-8, MSOP-8, MSOP-8EP (Exposed Pad), and U-DFN2018-6: Available in “Green” Molding Compound
  • (No Br, Sb)
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • UL Recognized, File Number E322375
  • IEC60950-1 CB Scheme Certified

Technical Attributes

Find Similar Parts

Description Value
1.5 A
5.5 V
2.7 to 5.5 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
5
1
-40 to 85 °C
85 °C
-40 °C
5SOT-25
5
3 x 1.6 x 1.1 mm
SOT-25
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000