AP2176SG-13
USB Power SW Hi Side Dual 5.5V 1.5A 8-Pin SOP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2176SG-13
Secondary Manufacturer Part#: AP2176SG-13
- RoHS 10 Compliant
- Tariff Charges
The AP2176 is integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and available with both polarities of Enable input. They offer current and thermal limi
- Dual USB port power switches
- Over-current and thermal protection
- 1.5A accurate current limiting
- Reverse Current Blocking
- 90µO on-resistance
- Input voltage range: 2.7V - 5.5V
- 0.6ms typical rise time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 5.5 V | ||
| 2.7 to 5.5 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOP | ||
| 8 | ||
| 4.95 x 3.9 x 1.5 mm | ||
| SOP | ||
| High Side Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |