PDP SEO Portlet

AP2142MPG-13

Power Load Distribution Switch, High Side, Active Low, 2 Output, 800 mA, 0.115 ohm, MSOP-EP-8

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2142MPG-13
Secondary Manufacturer Part#: AP2142MPG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2142 is integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components.

  • Dual USB Port Power Switches
  • Over-Current and Thermal Protection
  • 0.8A Accurate Current Limiting
  • Reverse Current Blocking
  • 115mO On-Resistance
  • Input Voltage Range: 2.7V – 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1µA (max)
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD protection: 4.5KV HBM, 350V MM
  • Active High (AP2152) or Active Low (AP2142) enable
  • Ambient Temperature Range -40°C to +85°C
  • SO-8 and MSOP-8EP (Exposed Pad): Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
500 mA
5.5 V
2.7 to 5.5 V
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
8
2
-40 to 85 °C
85 °C
-40 °C
8MSOP
8
3 x 3 x 0.95 mm
MSOP
High Side Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000