PDP SEO Portlet

AP2127N-3.3TRG1

LDO Regulator Pos 3.3V 0.4A 3-Pin SOT-23 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2127N-3.3TRG1
Secondary Manufacturer Part#: AP2127N-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2127 Series are positive voltage regulator ICs fabricated by CMOS process.The AP2127 Series have features of low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery-powered devices.AP2127 has 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.2V, 4.75V, 5.2V fixed voltage versions and 0.8V to 5.5V adjustable voltage versions.AP2127 Series are available in SOT-23 (for fixed versions only), SOT-23-3 (for fixed versions only), SOT-23-5, SOT-89 (for fixed versions only) and DFN-2x2-6 packages.

  • Wide Operating Voltage: 2.5V to 6V
  • High Output Voltage Accuracy: ±2%
  • High Ripple Rejection: 68dB @ f = 1kHz, 54dB @ f = 10kHz
  • Low Standby Current: 0.1µ A
  • Low Dropout Voltage: 170mV @ 300mA for V OUT= 3.3V, 140mV @ 300mA for V OUT = 5.2V
  • Low Quiescent Current: 60µ A Typical
  • Low Output Noise: 60µ V RMS @V OUT = 0.8V
  • Short Current Limit: 50mA
  • Over Temperature Protection
  • Compatible with Low ESR Ceramic Capacitor: 1µF for C IN and C OUT
  • Excellent Line/Load Regulation
  • Soft Start Time: 50 µ s
  • Auto Discharge Resistance: R DS(ON) = 60 ?
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
2 %
170mV @ 300mA
SOT-23
Surface Mount
6 V
2.5 V
2.5 to 6 V
180 °C/W
100 °C/W
5 mV
10 mV
260
0.3@300mA V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.4 A
300mA
Fixed
3.3 V
3.3V
3SOT-23
3
Positive Output
3(Max) x 1.4(Max) x 1.1(Max)
3.3V 300mA LDO Voltage Regulators
0.816 V
Industrial
SOT-23
0.17@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000