PDP SEO Portlet

AP2125K-3.3TRG1

LDO Regulator Pos 3.3V 0.36A 5-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2125K-3.3TRG1
Secondary Manufacturer Part#: AP2125K-3.3TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP2125K-3.3TRG1 is a 300mA, positive voltage regulator IC fabricated by the CMOS process. This IC is equipped with a voltage reference, an error amplifier, a resistor network for setting output voltage, a chip enable circuit, a current limit circuit and a

  • Compatible with low ESR ceramic capacitor, excellent line/load regulation
  • Load regulation is 6mV typical at (VIN = 2.8V, 1mA = IOUT = 300mA)
  • Line regulation is 1mV typical at (2.8V = VIN = 6V, IOUT = 30mA)
  • Dropout voltage i

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
3.8 V
3.8 to 6 V
200 °C/W
15 mV
15 mV
260
0.3@300mA V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.36 A
Fixed
3.3 V
5SOT-23
5
Positive
3.02(Max) x 1.7(Max) x 1.3(Max)
3.3V 300mA LDO Voltage Regulators
Industrial
SOT-23
0.2@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000