PDP SEO Portlet

AP2120N-2.5TRG1

LDO Regulator Pos 2.5V 0.15A 3-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2120N-2.5TRG1
Secondary Manufacturer Part#: AP2120N-2.5TRG1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2120 series are positive voltage regulator ICs fabricated by CMOS process. Each of these ICs consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection.The AP2120 series feature high supply voltage ripple rejection, low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery-powered devices.The AP2120 series have 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.2V, 3.3V, 3.6V, 4.0V and 5.0V versions.The AP2120 are available in standard SOT-23, SOT-89 and TO-92 packages.

  • Low Dropout Voltage at I OUT =100mA: 200mV
    • Typical (Except 1.2V, 1.3V and 1.5V Versions)
  • Low Quiescent Current: 25µ A Typical
  • High Ripple Rejection: 65dB Typical (f=1kHz)
  • Output Current: More Than 150mA (250mA Limit)
  • Extremely Low Noise: 15 µ Vrms@V OUT =1.2V, 1.3V, 1.5V (10Hz to 100kHz)
  • Excellent Line Regulation: 4mV Typical
  • Excellent Load Regulation: 12mV Typical
  • High Output Voltage Accuracy:± 2%
  • Excellent Line Transient Response and Load Transient Response
  • Compatible with Low ESR Ceramic Capacitor (as Low as 1µF)

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2 V
2 to 6 V
250 °C/W
Tin
16 mV
40 mV
260
0.5@150mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.5 V
3SOT-23
3
Positive
3(Max) x 1.4(Max) x 1.1(Max)
2.5V 150mA LDO Voltage Regulators
Industrial
SOT-23
0.3@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000