AP1501A-K5G-13
DC-DC Switching Buck (Step Down) Regulator, Adj., 4.5V-40Vin, 1.23V-37V/5A out, 173 kHz, TO-263-5
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: AP1501A-K5G-13
- RoHS 10 Compliant
- Tariff Charges
- Output voltage: 3.3V, 5V, 12V and adjustable output version
- Adjustable version output voltage range, 1.23V to 37V+4%
- 150Khz +15% fixed switching frequency
- Voltage mode non-synchronous PWM control
- Thermal-shutdown and current-limit protection
- ON/OFF shutdown control input
- Operating voltage can be up to 40V
- Output load current: 5A
- Low power standby mode
- Built-in switching transistor on chip
- Lead Free packages: TO263-5L and TO220-5L(R)
- Available in “Green” Molding Compound (No Br, Sb)
- Lead Free Finish/ RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 73 % | ||
| TO-263 (D2PAK) | ||
| Surface Mount | ||
| 40 V | ||
| null | ||
| 1 Output | ||
| 5 Pins | ||
| 125 °C | ||
| -20 °C | ||
| 5 A | ||
| Adjustable | ||
| 37 MV | ||
| 37 V | ||
| 1.23 V | ||
| null | ||
| null | ||
| null | ||
| 150 kHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |