PDP SEO Portlet

AL5812FF-7

LED Driver DC/DC, Linear, Isolated, Non Isolated, 3.5 V to 60 V, 157.5 mA, 60 V, 6 Pins, UDFN-EP

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Driver ICs, 线性 LED 驱动器
Avnet Manufacturer Part #: AL5812FF-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Reference Voltage (VRSET= 0.5V)
  • -40°C to +125°C Temperature Range
  • ±3% LED Current Tolerance
  • Low Temperature Drift
  • 1V to 60V Open-Drain Output
  • High Power Supply Rejection
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
UDFN-EP
Surface Mount
60 V
null
Isolated, Non Isolated
1 Channel
6 Pins
125 °C
-40 °C
157.5 A
60 V
null
null
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
Need More?
USD $:
$ 0.27196
3500+
$0.27196
7000+
$0.26843
10500+
$0.26499
17500+
$0.26163
35000+
$0.25517
87500+
$0.24903
175000+
$0.24317
SubTotal:
$951.86