ACX124EUQ-7R
Prebias Transistor SOT363 T&R 3K
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: ACX124EUQ-7R
Secondary Manufacturer Part#: ACX124EUQ-7R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 50 | ||
| 150 °C | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |