ABS20MH_HF
Diode Rectifier Bridge Single 1000V 2A 4-Pin ABS T/R
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: ABS20MH_HF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| ABS | ||
| Surface Mount | ||
| null | ||
| 950 mV | ||
| 4 Pins | ||
| null | ||
| 8 A | ||
| null | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |