ABS10M_HF
Diode Rectifier Bridge Single 1A 4-Pin SOP-A T/R
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: ABS10M_HF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOP-A | ||
| Surface Mount | ||
| null | ||
| 950 mV | ||
| 4 Pins | ||
| null | ||
| 60 A | ||
| null | ||
| 1 kV | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |