PDP SEO Portlet

74LVC2G14DW-7

Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, SOT-363, 74LVC2G14

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC2G14DW-7
Secondary Manufacturer Part#: 74LVC2G14DW-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC2G14 is a dual Schmitt trigger inverter gate with standard push-pull outputs. The device is designed for operation with a power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.

  • Wide Supply Voltage Range from 1.65V to 5.5V
  • ±24mA Output Drive at 3.0V
  • CMOS Low Power Consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs Accept up to 5.5V
  • ESD Protection Tested per JESD 22
  • Exceeds 200-V Machine Model (A115)
  • Exceeds 2000-V Human Body Model (A114)
  • Exceeds 1000-V Charged Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • DFN1409 Package Designed as a Direct Replacement for Chip Scale Packaging
  • Leadless Packages Named per JESD30E
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
LVC
Inverter Schmitt Trigger
260
-32 mA
32 mA
5.5 V
6.7@3.3V|4.7@5V ns
40 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
Schmitt Trigger
6SOT-363
6
2.2 x 1.35 x 1 mm
50 pF
No
SOT-363
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000