74LVC1T45Z6-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: 74LVC1T45Z6-7
Secondary Manufacturer Part#: 74LVC1T45Z6-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| -32 mA | ||
| 15.1@1.8V@5V|7.5@2.5V@5V|5.4@3.3V@5V|3.9@5V@5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3, 5 V | ||
| -40 to 125 °C | ||
| 3-State | ||
| 6SOT-563 | ||
| 6 | ||
| 1.6 x 1.2 x 0.6 | ||
| No | ||
| SOT-563 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |