74LVC1T45FW4-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: 74LVC1T45FW4-7
Secondary Manufacturer Part#: 74LVC1T45FW4-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| LVC | ||
| Voltage Level Translator | ||
| 260 | ||
| -32 mA | ||
| 32 mA | ||
| 7.5@5V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.65 to 5.5, 2.5, 3.3, 5 V | ||
| -40 to 125 to 125 °C | ||
| 3-State | ||
| 6X2-DFN | ||
| 6 | ||
| 1 x 1 x 0.37 mm | ||
| No | ||
| Extended Industrial | ||
| X2-DFN | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8541100050 |