PDP SEO Portlet

74LVC1T45DW-7

Transceiver, Translating, Non Inverting, 74LVC1T45, 1.65 V to 5.5 V, SOT-363-6

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVC1T45DW-7
Secondary Manufacturer Part#: 74LVC1T45DW-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC1T45 is a single bit, dual supply transceiver with 3-state outputs suitable for transmitting a single logic bit across different voltage domains. The A input/output pin is designed to track VCCA while the B input/output tracks VCCB. This arrangement allows for universal low-voltage translation between any voltages from 1.65V to 5.5V. The Direction pin (DIR) controls the direction of the transceiver and in a logic voltage related to VCCA. When a high logic level is applied to DIR the A pin becomes an input and the B pin becomes the output. Conversely, the roles of A and B are reversed when DIR is asserted low. The 3-state feature occurs when either of the power supply voltages are zero. This is also an Ioff feature and allows for the output to remain in a high impedance state with both power supplies at 0V, preventing and damaging backflow currents and providing power down electrical isolation up to 5.5V as not to interfere with any logic activity on pin A or B.

  • Wide Supply Voltage Range: VCC(A): from 1.65V to 5.5V, VCC(B): from 1.65V to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS Low Power Consumption 16µA Maximum ICC
  • High Noise Immunity (100mV Hysteresis Typical)
  • IOFF Supports Partial-Power-Down Mode Operation
  • IOFF Controlled by Either VCC Being at 0 V
  • Inputs Accept up to 5.5V
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115)
  • 2000-V Human Body Model (A114)
  • 1000 V Charged Device Model ( C101)
  • Latch-up Exceeds 100mA per JESD 78, Class I
  • X2-DFN1409-6 Package Designed as a Direct Replacement for Chip Scale Packaging
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green"" Device
"

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
LVC
Voltage Level Translator
260
-32 mA
32 mA
17.7@1.8V ns
0.003 mA
Surface Mount
MSL 1 - Unlimited
5.5 V
-40 to 125 °C
3-State
6SOT-363
6
2.2(Max) x 1.35(Max) x 1(Max)
No
SOT-363

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04780
6000+
$0.04718
9000+
$0.04658
15000+
$0.04599
30000+
$0.04485
75000+
$0.04377
150000+
$0.04274