74LVC1G98DW-7
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, SOT-363, 74LVC1G98
- RoHS 10 Compliant
- Tariff Charges
The 74LVC1G98DW-7 is a single 3-input positive Configurable Multiple-function Gate with a standard push-pull output. The output state is determined by eight patterns of 3-bit input. The user can chose the logic functions MUX and or, NAND, NOR, inverter or noninverting buffer. All inputs can be connected to ground or VCC as required. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The user is reminded that the device can simulate several types of logic gates but may respond differently due to the Schmitt action at the inputs.
- ±24mA Output drive at 3.3V
- CMOS low power consumption
- IOFF Supports partial-power-down mode operation
- Inputs accept up to 5.5V
- ESD protection tested per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| Multi Function | ||
| 260 | ||
| 7.9@3.3V|6.4@5V ns | ||
| 200 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| -40 to 125 °C | ||
| 6SOT-363 | ||
| 6 | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| SOT-363 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |