PDP SEO Portlet

74LVC1G14FZ4-7

Logic IC, Inverter, Single, 1 Inputs, 6 Pins, X2-DFN1410

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LVC1G14FZ4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide Supply Voltage Range from 1.65V to 5.5V
  • ± 24mA Output Drive at 3.3V
  • CMOS low power consumption
  • IOFF Supports Partial-Power-Down Mode Operation
  • Inputs accept up to 5.5V
  • ESD Protection Exceeds JESD 22
  • 200-V Machine Model (A115)
  • 2000-V Human Body Model (A114)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
X2-DFN
74LVC
1 Element
1 Input
6 Pins
125 °C
-40 °C
32 MA
Schmitt Trigger
null
7 ns
null
5.5 MV
1.65 MV
5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.09126
5000+
$0.09126
10000+
$0.07830
15000+
$0.07767
25000+
$0.07686
50000+
$0.07578
SubTotal:
$456.30