74LVC1G126W5-7
Buffer, 74LVC1G126, 1.65 V to 5.5 V, SOT-25-5
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74LVC1G126W5-7
Secondary Manufacturer Part#: 74LVC1G126W5-7
- RoHS 10 Compliant
- Tariff Charges
The 74LVC1G126W5-7 is a single non-inverting Buffer/Bus Gate Driver with a 3-state output. The output enters a high impedance state when a Low-level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
- 3-state Buffer OE active HIGH function
- CMOS low power consumption
- ±24mA Output drive at 3.3V
- IOFF Supports partial-power-down mode operation
- Latch-up exceeds 100mA per JESD 78, class I
- Direct interface with TTL levels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-25 | ||
| Buffer / Line Driver, Non inverting | ||
| 74LVC1G126 | ||
| 741G126 | ||
| 74LVC | ||
| 1 Element | ||
| 1Input | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |