PDP SEO Portlet

74LVC1G08QSE-7

Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-353

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74LVC1G08QSE-7
Secondary Manufacturer Part#: 74LVC1G08QSE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-353
AND Gate
74LVC
Single
2
5
125 °C
-40 °C
32 mA
5.5 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000