74LVC1G07QSE-7
Logic IC, Buffer, Single, 1 Input, 5 Pins, SOT-353
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G07QSE-7
Secondary Manufacturer Part#: 74LVC1G07QSE-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-353 | ||
| Buffer | ||
| 74LVC | ||
| Single | ||
| 1 | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 32 mA | ||
| 5.5 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | null |