74HC08S14-13
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC08S14-13
Secondary Manufacturer Part#: 74HC08S14-13
- RoHS 10 Compliant
- Tariff Charges
The 74HC08 provides four independent 2-input AND gates with standard push-pull outputs. The device is designed for operation with a power supply range of 2.0V to 6.0V.
- Wide Supply Voltage Range from 2.0V to 6.0V
- Sinks or Sources 4mA at VCC = 4.5V
- CMOS Low Power Consumption
- Schmitt Trigger Action at All Inputs
- ESD Protection Exceeds JESD 22
- 200-V Machine Model (A115-A)
- 2000-V Human Body Model (A114-A)
- Exceeds 1000-V Charged Device Model (C101C)
- Range of Package Options SO-14 and TSSOP-14
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Tin | ||
| AND | ||
| 260 | ||
| -5.2 mA | ||
| 5.2 mA | ||
| 15@6V ns | ||
| 40 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| 2 to 6 V | ||
| -40 to 125 to 125 °C | ||
| Push-Pull | ||
| 14SOIC | ||
| 14 | ||
| 8.74 x 3.99 x 1.45 mm | ||
| No | ||
| Extended Industrial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8541100050 |