74AUP2G06FW3-7
Inverter 2-Element CMOS 6-Pin X2-DFN T/R
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74AUP2G06FW3-7
Secondary Manufacturer Part#: 74AUP2G06FW3-7
- RoHS 10 Compliant
- Tariff Charges
The Advanced Ultra Low Power (AUP) CMOS logic family is designed for low power and extended battery life in portable applications.The 74AUP2G06 is composed of two inverters with open drain outputs designed for operation over a power supply range of 0.8V to 3.6V. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down.
- Advanced Ultra Low Power (AUP) CMOS
- Supply Voltage Range from 0.8V to 3.6V
- -4mA Output Drive at 3.0V
- Low Static Power Consumption IC < 0.9µA
- Low Dynamic Power Consumption CPD = 1.2pF Typical at 3.6V
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time. The Hysteresis is Typically 250mV at VCC = 3.0V
- IOFF Supports Partial-Power-Down Mode Operation
- ESD Protection per JESD 22
- Exceeds 200-V Machine Model (A115)
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- Leadless packages per JESD30E
- DFN1410 denoted as X2-DFN1410-6
- DFN1010 denoted as X2-DFN1010-6
- DFN0910 denoted as X2-DFN0910-6
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Tin | ||
| AUP | ||
| Inverter | ||
| 260 | ||
| 4 mA | ||
| 3.6 V | ||
| 19.8@0.8V|18.4@1.2V|13.9@1.5V|12.2@1.8V|9.9@2.5V|10.6@3.3V ns | ||
| 0.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 125 °C | ||
| 6X2-DFN | ||
| 6 | ||
| 0.9 x 1 x 0.28 | ||
| 30 pF | ||
| No | ||
| Extended Industrial | ||
| X2-DFN | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |