PDP SEO Portlet

74AHCT1G14SE-7

Logic IC, 1 Inputs, 5 Pins, SOT-353

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT1G14SE-7
Secondary Manufacturer Part#: 74AHCT1G14SE-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT1G14 is a single 1-input Schmitt-trigger inverter gate with a standard push-pull output. The device is designed for operation with a power supply range of 4.5V to 5.5V.

  • Supply Voltage Range from 4.5V to 5.5V
  • ± 8 mA Output Drive at 5.0V
  • CMOS low power consumption
  • Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time
  • ESD Protection per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
  • Lead Free Finish / RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
AHCT
Inverter Schmitt Trigger
260
-8 mA
8 mA
5.5 V
8@5V ns
2 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
Schmitt Trigger
5SOT-353
5
2.2 x 1.35 x 1 mm
50 pF
No
SOT-353
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
0+
$0.00000