74AHCT1G126SE-7
Buffer / Line Driver, Non inverting, 74AHCT1G126, 1 Element, 4.5 V to 5.5 V, 5 Pins, SOT-353
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74AHCT1G126SE-7
Secondary Manufacturer Part#: 74AHCT1G126SE-7
- RoHS 10 Compliant
- Tariff Charges
The 74AHCT1G126 is a single non-inverting buffer/bus driver with a 3-state output. The output enters a high impedance state when a Low-level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 4.5V to 5.5V.
- Supply Voltage Range from 4.5V to 5.5V
- ± 8 mA Output Drive at 5.0V
- CMOS low power consumption
- Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time.
- ESD Protection per JESD 22
- Exceeds 200-V Machine Model (A115-A)
- Exceeds 2000-V Human Body Model (A114-A)
- Exceeds 1000-V Charged Device Model (C101C)
- Latch-Up Exceeds 100mA per JESD 78, Class II
- SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
- Lead Free Finish / RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-353 | ||
| Buffer / Line Driver, Non inverting | ||
| 74AHCT1G126 | ||
| 741G126 | ||
| 74AHCT | ||
| 1 Element | ||
| 1Input | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |