PDP SEO Portlet

74AHC1G126W5-7

Buffer / Line Driver, Non inverting, 74AHC1G126, 1 Element, 2 V to 5.5 V, 5 Pins, SOT-25

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 74AHC1G126W5-7
Secondary Manufacturer Part#: 74AHC1G126W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G126 is a single non-inverting buffer/bus driver with a 3-state output. The output enters a high impedance state when a High-level is applied to the output enable (OE) pin. The device is designed for operation with a power supply range of 2.0V to 5.5V.

  • Supply Voltage Range from 2.0V to 5.5V
  • ± 8 mA Output Drive at 5.0 V
  • CMOS low power consumption
  • Schmitt Trigger Action at All Inputs Make the Circuit Tolerant for Slower Input Rise and Fall Time.
  • ESD Protection per JESD 22
  • Exceeds 200-V Machine Model (A115-A)
  • Exceeds 2000-V Human Body Model (A114-A)
  • Exceeds 1000-V Charged Device Model (C101C)
  • Latch-Up Exceeds 100mA per JESD 78, Class II
  • SOT25 and SOT353: Assembled with “Green” Molding Compound (no Br, Sb)
  • Lead Free Finish / RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Buffer / Line Driver, Non inverting
74AHC1G126
741G126
74AHC
1 Element
1Input
5
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000